Cart

UVR337M1CG1BTRX0CR

SAMXON

UVR 330uF 16V 20% 10x12
Supplier: SAMXON Aluminum Electrolytic Capacitors
Matchcode: SPC330U16V
Rutronik No.: KEL19940
Unit Pack: 300
MOQ: 300
Packaging: REEL PAP
In Stock
0.4112 $
123.36 $

Prices

300 0.4112 $
600 0.3922 $
900 0.3732 $
1,500 0.3448 $
2,400 0.3353 $

Parameter

C(N)
330 µF
V(N)
16 V
Style
SMD
Rutronik size
10x12 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
13 mOhm
I(100kHz/105°C)
5240 mA
Packaging
REEL PAP
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-55 °C
Supp. case size
10x12,5 mm
Reel step
16 mm
Formed leads
NO
Purpose of use
POLYMER
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?