Cart

ESK227M1VF12CBSNP-R

SAMXON ESK227M1VF12CBSNP-R

image shown is a representation only

SAMXON

SK 220uF 35V 20% 8x12/3,5
Supplier: SAMXON Aluminum Electrolytic Capacitors
Matchcode: PSRX220U35V3,5
Rutronik No.: KEL22122
Unit Pack: 500
MOQ: 500
Packaging: BULK
In Stock
0.0513 $
25.65 $

Prices

500 0.0513 $
1,000 0.049 $
1,500 0.0466 $
2,000 0.0431 $
3,000 0.0419 $

Parameter

C(N)
220 µF
V(N)
35 V
Style
RADIAL
Rutronik size
8x12 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
9000 h
Z(100kHz/20°C)
75 mOhm
I(100kHz/105°C)
1200 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
3.5 mm
Con. design
CUT3,5
Wirelength tol.
+-0,5 mm
Wire diameter
0.5 mm
Supp. case size
8x12 mm
Formed leads
NO
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?