Cart

ESH128M1VI25CBSHP

SAMXON ESH128M1VI25CBSHP

image shown is a representation only

SAMXON

SH 1200uF 35V 20% 12x25/5,0
Supplier: SAMXON Aluminum Electrolytic Capacitors
Matchcode: PSRX1200U35V5,0
Rutronik No.: KEL22071
Unit Pack: 150
MOQ: 3000
Packaging: BULK
On request
0.1629 $
488.70 $

Parameter

C(N)
1200 µF
V(N)
35 V
Style
RADIAL
Rutronik size
12x25 mm
Pitch
5.0 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
6000 h
Z(100kHz/20°C)
15 mOhm
I(100kHz/105°C)
2900 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
3.5 mm
Con. design
CUT3,5
Wirelength tol.
+-0,5 mm
Wire diameter
0.6 mm
Supp. case size
12,5x25 mm
Formed leads
NO
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?