Cart

EKM476M1CD11RRS1P

SAMXON EKM476M1CD11RRS1P

image shown is a representation only

SAMXON

KM 47uF 16V 20% 5x11/2,0
Supplier: SAMXON Aluminum Electrolytic Capacitors
Matchcode: HFR47U16V2,0
Rutronik No.: KEL21960
Unit Pack: 1000
MOQ: 20000
Packaging: BULK
On request
0.0173 $
346.00 $

Parameter

C(N)
47 µF
V(N)
16 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
2 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
160 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
5x11 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?