Cart

EGT566M1JF12RRSRP

SAMXON EGT566M1JF12RRSRP

image shown is a representation only

SAMXON

GT 56uF 63V 20% 8x12/3,5
Supplier: SAMXON Aluminum Electrolytic Capacitors
Matchcode: PSRX56U63V3,5
Rutronik No.: KEL21188
Unit Pack: 500
MOQ: 8000
Packaging: BULK
On request
0.0414 $
331.20 $

Parameter

C(N)
56 µF
V(N)
63 V
Style
RADIAL
Rutronik size
8x12 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
7000 h
Z(100kHz/20°C)
504 mOhm
I(100kHz/105°C)
232 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
8x12 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?