Cart

EGT337M1VG16RRSRP

SAMXON EGT337M1VG16RRSRP

image shown is a representation only

SAMXON

GT 330uF 35V 20% 10x16/5,0
Supplier: SAMXON Aluminum Electrolytic Capacitors
Matchcode: PSRX330U35V5,0
Rutronik No.: KEL21187
Unit Pack: 200
MOQ: 5000
Packaging: BULK
On request
0.0719 $
359.50 $

Parameter

C(N)
330 µF
V(N)
35 V
Style
RADIAL
Rutronik size
10x16 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
7000 h
Z(100kHz/20°C)
60 mOhm
I(100kHz/105°C)
1210 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x16 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
China
ABC-Code
C
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?