Cart

WT1V228M1631MPA20A

SAMWHA WT1V228M1631MPA20A

image shown is a representation only

SAMWHA

WT 2200uF 35V 20% 16x31/7,5
Supplier: Samwha
Matchcode: HHER2200U35V7,5
Rutronik No.: KEL20993
Unit Pack: 250
MOQ: 2000
Packaging: AMMOPACK
On request
0.4429 $
885.80 $

Parameter

C(N)
2200 µF
V(N)
35 V
Style
RADIAL
Rutronik size
16x31 mm
Pitch
7.5 mm
Permiss.Ta max
125 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
30 mOhm
I(100kHz/105°C)
2900 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16x31,5 mm
Reel step
15 mm
Formed leads
NO
Purpose of use
NA
Automotive
AECQ200-D
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?