Cart

WL2W336M16025PA

SAMWHA WL2W336M16025PA

image shown is a representation only

SAMWHA

WL 33uF 450V 20% 16x25/7,5
Supplier: Samwha
Matchcode: PSRX33U450V7,5
Rutronik No.: KEL15581
Unit Pack: 250
MOQ: 2000
Packaging: AMMOPACK
On request
0.3072 $
614.40 $

Parameter

C(N)
33 µF
V(N)
450 V
Style
RADIAL
Rutronik size
16x25 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
1700 mOhm
I(100kHz/105°C)
600 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16x25 mm
Reel step
30 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?