Cart

WL2G826M1635MPA

SAMWHA WL2G826M1635MPA

image shown is a representation only

SAMWHA

WL 82uF 400V 20% 16x35/7,5
Supplier: Samwha
Matchcode: PSRX82U400V7,5
Rutronik No.: KEL20066
Unit Pack: 250
MOQ: 1000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.6013 $
601.30 $

Prices

1,000 0.6013 $
2,000 0.5504 $

Parameter

C(N)
22 µF
V(N)
400 V
Style
RADIAL
Rutronik size
16x35 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
I(100kHz/105°C)
1150 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16x35,5 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?