Cart

WL2G476M16025BB159

SAMWHA WL2G476M16025BB159

image shown is a representation only

SAMWHA

WL 47uF 400V 20% 16x25/7,5
Supplier: Samwha
Matchcode: PSRX47U400V7,5
Rutronik No.: KEL11138
Unit Pack: 500
MOQ: 2000
Packaging: BULK
On request
0.3746 $
749.20 $

Prices

2,000 0.3746 $
2,500 0.3589 $

Parameter

C(N)
47 µF
V(N)
400 V
Style
RADIAL
Rutronik size
16x25 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
730 mOhm
I(100kHz/105°C)
700 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16x25 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?