Cart

WL2G157M1835MPA

SAMWHA WL2G157M1835MPA

image shown is a representation only

SAMWHA

WL 150uF 400V 20% 18x35/7,5
Supplier: Samwha
Matchcode: PSRX150U400V7,5
Rutronik No.: KEL22210
Unit Pack: 200
MOQ: 200
Packaging: AMMOPACK
Soon available
1.0771 $
215.42 $

Prices

200 1.0771 $
400 1.0274 $
600 0.9777 $
800 0.9031 $
1,200 0.8783 $

Parameter

C(N)
150 µF
V(N)
400 V
Style
RADIAL
Rutronik size
18x35 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
1380 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
18x35,5 mm
Formed leads
NO
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?