Cart

WL2G107M18040BB159

SAMWHA WL2G107M18040BB159

image shown is a representation only

SAMWHA

WL 100uF 400V 20% 18x40/7,5
Supplier: Samwha
Matchcode: PSRX100U400V7,5
Rutronik No.: KEL11196
Unit Pack: 300
MOQ: 1200
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.7286 $
874.32 $

Prices

1,200 0.7286 $
2,100 0.6669 $

Parameter

C(N)
100 µF
V(N)
400 V
Style
RADIAL
Rutronik size
18x40 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
340 mOhm
I(100kHz/105°C)
1200 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-25 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
18x40 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?