Cart

WL2D337M1835MPA

SAMWHA WL2D337M1835MPA

image shown is a representation only

SAMWHA

WL 330uF 200V 20% 18x35/7,5
Supplier: Samwha
Matchcode: PSRX330U200V7,5
Rutronik No.: KEL17953
Unit Pack: 200
MOQ: 800
Packaging: AMMOPACK
On request
0.5619 $
449.52 $

Prices

800 0.5619 $
1,000 0.5464 $

Parameter

C(N)
330 µF
V(N)
200 V
Style
RADIAL
Rutronik size
18x35 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
210 mOhm
I(100kHz/105°C)
1900 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
18x35,5 mm
Reel step
30 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?