Cart

WL2D226M10020PA

SAMWHA WL2D226M10020PA

image shown is a representation only

SAMWHA

WL 22uF 200V 20% 10x20/5,0
Supplier: Samwha
Matchcode: PSRX22U200V5,0
Rutronik No.: KEL17980
Unit Pack: 500
MOQ: 2500
Packaging: AMMOPACK
On request
0.0882 $
220.50 $

Parameter

C(N)
22 µF
V(N)
200 V
Style
RADIAL
Rutronik size
10x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
150 mOhm
I(100kHz/105°C)
440 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x20 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?