Cart

WL2D157M16025PA

SAMWHA WL2D157M16025PA

image shown is a representation only

SAMWHA

WL 150uF 200V 20% 16x25/7,5
Supplier: Samwha
Matchcode: PSRX150U200V7,5
Rutronik No.: KEL19993
Unit Pack: 1
MOQ: 1
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.3918 $
0.39 $

Prices

1 0.3918 $
500 0.3768 $
1,000 0.3557 $
2,000 0.3255 $

Parameter

C(N)
150 µF
V(N)
200 V
Style
RADIAL
Rutronik size
16x25 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
1500 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16x25 mm
Reel step
30 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?