Cart

WL2A476M10016BB

SAMWHA WL2A476M10016BB

image shown is a representation only

SAMWHA

WL 47uF 100V 20% 10x16/5,0
Supplier: Samwha
Matchcode: PSRX47U100V5,0
Rutronik No.: KEL16999
Unit Pack: 2000
MOQ: 8000
Packaging: BULK
On request
0.0687 $
549.60 $

Prices

8,000 0.0687 $
16,000 0.0668 $

Parameter

C(N)
47 µF
V(N)
100 V
Style
RADIAL
Rutronik size
10x16 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
30 mOhm
I(100kHz/105°C)
417 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x16 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Lead time
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?