Cart

WL2A107M12020PL

SAMWHA WL2A107M12020PL

image shown is a representation only

SAMWHA

WL 100uF 100V 20% 12x20/5,0
Supplier: Samwha
Matchcode: PSRX100U100V5,0
Rutronik No.: KEL20774
Unit Pack: 400
MOQ: 2000
Packaging: AMMOPACK
On request
0.1482 $
296.40 $

Prices

2,000 0.1482 $
4,000 0.1441 $

Parameter

C(N)
100 µF
V(N)
100 V
Style
RADIAL
Rutronik size
12x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
150 mOhm
I(100kHz/105°C)
570 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wirelength tol.
0.5 mm
Wire diameter
0.6 mm
Supp. case size
12,5x20 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?