Cart

WL1J477M12025BB

SAMWHA WL1J477M12025BB

image shown is a representation only

SAMWHA

WL 470uF 63V 20% 12x25/5,0
Supplier: Samwha
Matchcode: PSRX470U63V5,0
Rutronik No.: KEL16345
Unit Pack: 900
MOQ: 3600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1654 $
595.44 $

Prices

3,600 0.1654 $
5,400 0.1585 $

Parameter

C(N)
470 µF
V(N)
63 V
Style
RADIAL
Rutronik size
12x25 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
85 mOhm
I(100kHz/105°C)
1036 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
12,5x25 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?