Cart

WL1H476M6L011BB

SAMWHA WL1H476M6L011BB

image shown is a representation only

SAMWHA

WL 47uF 50V 20% 6x11/2,5
Supplier: Samwha
Matchcode: PSRX47U50V2,5
Rutronik No.: KEL22137
Unit Pack: 4000
MOQ: 48000
Packaging: BULK
On request
0.0256 $
1,228.80 $

Parameter

C(N)
47 µF
V(N)
50 V
Style
RADIAL
Rutronik size
6x11 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
43 mOhm
I(100kHz/105°C)
250 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
6,3x11 mm
Formed leads
NO
Purpose of use
LOW
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?