Cart

WL1H337M10020PA

SAMWHA WL1H337M10020PA

image shown is a representation only

SAMWHA

WL 330U 50V 20% 10x20/5,0
Supplier: Samwha
Matchcode: PSRX330U50V5,0
Rutronik No.: KEL20367
Unit Pack: 500
MOQ: 10000
Packaging: AMMOPACK
On request
0.0943 $
943.00 $

Parameter

C(N)
330 µF
V(N)
50 V
Style
RADIAL
Rutronik size
10x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
100 mOhm
I(100kHz/105°C)
810 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x20 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?