Cart

WL1H107M0811MPG

SAMWHA WL1H107M0811MPG

image shown is a representation only

SAMWHA

WL 100uF 50V 20% 10x16/5,0
Supplier: Samwha
Matchcode: PSRX100U50V5,0
Rutronik No.: KEL21916
Unit Pack: 1000
MOQ: 5000
Packaging: AMMOPACK
On request
0.0437 $
218.50 $

Prices

5,000 0.0437 $
15,000 0.0425 $

Parameter

C(N)
100 µF
V(N)
50 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
24 mOhm
I(100kHz/105°C)
340 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x11,5 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?