Cart

WL1E337M1012MBB

SAMWHA WL1E337M1012MBB

image shown is a representation only

SAMWHA

WL 330uF 25V 20% 10x12/5,0
Supplier: Samwha
Matchcode: PSRX330U25V5,0
Rutronik No.: KEL17744
Unit Pack: 2400
MOQ: 9600
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0622 $
597.12 $

Prices

9,600 0.0622 $
12,000 0.0597 $
26,400 0.0572 $

Parameter

C(N)
330 µF
V(N)
25 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
100 mOhm
I(100kHz/105°C)
660 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x12,5 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?