Cart

WL1E108M12020BB

SAMWHA WL1E108M12020BB

image shown is a representation only

SAMWHA

WL 1000uF 25V 20% 12x20/5,0
Supplier: Samwha
Matchcode: PSRX1000U25V5,0
Rutronik No.: KEL16179
Unit Pack: 1000
MOQ: 4000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0995 $
398.00 $

Prices

4,000 0.0995 $
5,000 0.0955 $
10,000 0.0915 $

Parameter

C(N)
1000 µF
V(N)
25 V
Style
RADIAL
Rutronik size
12x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
50 mOhm
I(100kHz/105°C)
1400 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
12,5x20 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
28 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?