Cart

WL1C227M0811MPG

SAMWHA WL1C227M0811MPG

image shown is a representation only

SAMWHA

WL 220uF 16V 20% 8x11/5,0
Supplier: Samwha
Matchcode: PSRX220U16V5,0
Rutronik No.: KEL19629
Unit Pack: 1000
MOQ: 5000
Packaging: AMMOPACK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0357 $
178.50 $

Prices

5,000 0.0357 $
15,000 0.0347 $

Parameter

C(N)
220 µF
V(N)
16 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
140 mOhm
I(100kHz/105°C)
450 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
16.5 mm
Wire diameter
0.5 mm
Supp. case size
8x11,5 mm
Reel step
12.7 mm
Formed leads
FORMED
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?