Cart

WL1C107M6L011TS

SAMWHA WL1C107M6L011TS

image shown is a representation only

SAMWHA

WL 100uF 16V 20% 6x11/2,5 KC
Supplier: Samwha
Matchcode: PSRX100U16V2,5
Rutronik No.: KEL18333
Unit Pack: 6000
MOQ: 24000
Packaging: BULK
On request
0.0248 $
595.20 $

Prices

24,000 0.0248 $
48,000 0.0241 $

Parameter

C(N)
100 µF
V(N)
16 V
Style
RADIAL
Rutronik size
6x11 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
65 mOhm
I(100kHz/105°C)
180 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
4.5 mm
Con. design
KINKCUT4,5
Wire diameter
0.5 mm
Supp. case size
6,3x11 mm
Formed leads
FORMED
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?