Cart

WL1C107M6L011TS

SAMWHA WL1C107M6L011TS

image shown is a representation only

SAMWHA

WL 100uF 16V 20% 6x11/2,5 KC
Supplier: Samwha
Matchcode: PSRX100U16V2,5
Rutronik No.: KEL18333
Unit Pack: 6000
MOQ: 24000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.02678 $
642.72 $

Prices

24,000 0.02678 $
30,000 0.02566 $

Parameter

C(N)
100 µF
V(N)
16 V
Style
RADIAL
Rutronik size
6x11 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
65 mOhm
I(100kHz/105°C)
180 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
4.5 mm
Con. design
KINKCUT4,5
Wire diameter
0.5 mm
Supp. case size
6,3x11 mm
Formed leads
FORMED
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Leadtime
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?