Cart

WL1A337M0811MCA

SAMWHA WL1A337M0811MCA

image shown is a representation only

SAMWHA

WL 330uF 10V 20% 8x11/3,5
Supplier: Samwha
Matchcode: PSRX330U10V3,5
Rutronik No.: KEL20013
Unit Pack: 300
MOQ: 14400
Packaging: BULK
On request
0.0414 $
596.16 $

Parameter

C(N)
330 µF
V(N)
10 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
140 mOhm
I(100kHz/105°C)
450 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
3.5 mm
Con. design
CUT 3,5
Wirelength tol.
0.5 mm
Wire diameter
0.6 mm
Supp. case size
8x11,5 mm
Formed leads
NA
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?