Cart

WF1V188M18020CA200

SAMWHA WF1V188M18020CA200

image shown is a representation only

SAMWHA

WF 1800uF 35V 20% 18x20/7,5 C3,
Supplier: Samwha
Matchcode: PSRX1800U35V7,5
Rutronik No.: KEL15960
Unit Pack: 300
MOQ: 900
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.3819 $
343.71 $

Prices

900 0.3819 $
1,200 0.3514 $

Parameter

C(N)
1800 µF
V(N)
35 V
Style
RADIAL
Rutronik size
18x20 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
3.5 mm
Con. design
CUT 3,5
Wirelength tol.
0.5 mm
Wire diameter
0.8 mm
Supp. case size
18x20 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?