Cart

WF1J476M0811MPF

SAMWHA WF1J476M0811MPF

image shown is a representation only

SAMWHA

WF 47uF 63V 20% 8x11/3,5
Supplier: Samwha
Matchcode: PSRX47U63V3,5
Rutronik No.: KEL20930
Unit Pack: 1000
MOQ: 10000
Packaging: AMMOPACK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0568 $
568.00 $

Parameter

C(N)
47 µF
V(N)
63 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
7000 h
Z(100kHz/20°C)
630 mOhm
I(100kHz/105°C)
210 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x11,5 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?