Cart

WF1H477M12020CA200

SAMWHA WF1H477M12020CA200

image shown is a representation only

SAMWHA

WF 470uF 50V 20% 12x20/5,0 C3,5
Supplier: Samwha
Matchcode: PSRX470U50V5,0
Rutronik No.: KEL15469
Unit Pack: 300
MOQ: 2400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1353 $
324.72 $

Prices

2,400 0.1353 $
5,100 0.1297 $

Parameter

C(N)
470 µF
V(N)
50 V
Style
RADIAL
Rutronik size
12x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
10000 h
Z(100kHz/20°C)
62 mOhm
I(100kHz/105°C)
1300 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
3.5 mm
Con. design
CUT 3,5
Wirelength tol.
0.5 mm
Wire diameter
0.6 mm
Supp. case size
12,5x20 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?