Cart

WF1H107M0811MCZ

SAMWHA WF1H107M0811MCZ

image shown is a representation only

SAMWHA

WF 100uF 50V 20% 8x11/3,5 C3,0
Supplier: Samwha
Matchcode: PSRX100U50V3,5
Rutronik No.: KEL18719
Unit Pack: 300
MOQ: 14400
Packaging: BULK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0367 $
528.48 $

Parameter

C(N)
100 µF
V(N)
50 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
7000 h
Z(100kHz/20°C)
250 mOhm
I(100kHz/105°C)
500 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
3 mm
Con. design
CUT 3,0
Wirelength tol.
0.5 mm
Wire diameter
0.6 mm
Supp. case size
8x11,5 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?