Cart

WF1A108M10016CA100

SAMWHA WF1A108M10016CA100

image shown is a representation only

SAMWHA

WF 1000uF 10V 20% 10x16/5 C3,5
Supplier: Samwha
Matchcode: PSRX1000U10V5,0
Rutronik No.: KEL15468
Unit Pack: 600
MOQ: 2400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0648 $
155.52 $

Prices

2,400 0.0648 $
6,000 0.0623 $
10,200 0.0597 $

Parameter

C(N)
1000 µF
V(N)
10 V
Style
RADIAL
Rutronik size
10x16 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
7000 h
Z(100kHz/20°C)
120 mOhm
I(100kHz/105°C)
770 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
3.5 mm
Con. design
CUT 3,5
Wirelength tol.
0.5 mm
Wire diameter
0.6 mm
Supp. case size
10x16 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?