Cart

WB2A476M10016PA259

SAMWHA WB2A476M10016PA259

image shown is a representation only

SAMWHA

WB 47uF 100V 20% 10x16/5,0
Supplier: Samwha
Matchcode: PSRX47U100V5,0
Rutronik No.: KEL11233
Unit Pack: 500
MOQ: 2500
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.2013 $
503.25 $

Prices

2,500 0.2013 $
6,000 0.1932 $
10,000 0.1852 $

Parameter

C(N)
47 µF
V(N)
100 V
Style
RADIAL
Rutronik size
10x16 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
4000 h
Z(100kHz/20°C)
200 mOhm
I(100kHz/105°C)
580 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x16 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?