Cart

WB1V477M10020CB

SAMWHA WB1V477M10020CB

image shown is a representation only

SAMWHA

WB 470uF 35V 20% 10x20/5,0 CUT
Supplier: Samwha
Matchcode: PSRX470U35V5,0
Rutronik No.: KEL22329
Unit Pack: 500
MOQ: 5000
Packaging: BULK
On request
0.1019 $
509.50 $

Parameter

C(N)
470 µF
V(N)
35 V
Style
RADIAL
Rutronik size
10x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
4000 h
Z(100kHz/20°C)
27 mOhm
I(100kHz/105°C)
1820 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
4.0 mm
Con. design
NA
Wirelength tol.
0.5 mm
Wire diameter
0.6 mm
Supp. case size
10x20 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?