Cart

WB1J336M6L011PC459

SAMWHA WB1J336M6L011PC459

image shown is a representation only

SAMWHA

WB 33uF 63V 20% 6x11/2,5
Supplier: Samwha
Matchcode: PSRX33U63V2,5
Rutronik No.: KEL13029
Unit Pack: 1500
MOQ: 7500
Packaging: AMMOPACK
On request
0.0312 $
234.00 $

Prices

7,500 0.0312 $
22,500 0.0303 $

Parameter

C(N)
33 µF
V(N)
63 V
Style
RADIAL
Rutronik size
6x11 mm
Pitch
2.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
300 mOhm
I(100kHz/105°C)
265 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
6,3x11 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?