Cart

WB1H108M16025CB

SAMWHA WB1H108M16025CB

image shown is a representation only

SAMWHA

WB 1000uF 50V 20% 16x25/7,5 CB
Supplier: Samwha
Matchcode: PSRX1000U50V7,5
Rutronik No.: KEL20481
Unit Pack: 400
MOQ: 1200
Packaging: BULK
On request
0.2728 $
327.36 $

Prices

1,200 0.2728 $
2,400 0.252 $
3,600 0.245 $

Parameter

C(N)
1000 µF
V(N)
50 V
Style
RADIAL
Rutronik size
16x25 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
18 mOhm
I(100kHz/105°C)
3460 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire length
4 mm
Con. design
NA
Wirelength tol.
0.5 mm
Wire diameter
0.8 mm
Supp. case size
16x25 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?