Cart

WB1H106M05011PA

SAMWHA WB1H106M05011PA

image shown is a representation only

SAMWHA

WB 10uF 50V 20% 5x11/5,0
Supplier: Samwha
Matchcode: PSRX10U50V5,0
Rutronik No.: KEL22119
Unit Pack: 2000
MOQ: 20000
Packaging: AMMOPACK
On request Allocation
Article with this quantity is not orderable.. Please send us a request.
0.0229 $
458.00 $

Parameter

C(N)
10 µF
V(N)
50 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
550 mOhm
I(100kHz/105°C)
250 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
5x11 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?