Cart

WB1H105M05011PA

SAMWHA WB1H105M05011PA

image shown is a representation only

SAMWHA

WB 1uF 50V 20% 5x11/5,0
Supplier: Samwha
Matchcode: PSRX1U50V5,0
Rutronik No.: KEL20547
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
Soon available
0.0274 $
54.80 $

Prices

2,000 0.0274 $
4,000 0.0262 $
8,000 0.0249 $
10,000 0.023 $
30,000 0.0224 $

Parameter

C(N)
1 µF
V(N)
50 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
2000 h
Z(100kHz/20°C)
2000 mOhm
I(100kHz/105°C)
250 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Wire diameter
0.5 mm
Supp. case size
5x11 mm
Formed leads
FORMED
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?