Cart

WB1E687M10020BB259

SAMWHA WB1E687M10020BB259

image shown is a representation only

SAMWHA

WB 680uF 25V 20% 10x20/5,0
Supplier: Samwha
Matchcode: PSRX680U25V5,0
Rutronik No.: KEL13724
Unit Pack: 1600
MOQ: 6400
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.1458 $
933.12 $

Parameter

C(N)
680 µF
V(N)
25 V
Style
RADIAL
Rutronik size
10x20 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
25 mOhm
I(100kHz/105°C)
2360 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x20 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?