Cart

WB1E228M16025PA259

SAMWHA WB1E228M16025PA259

image shown is a representation only

SAMWHA

WB 2200uF 25V 20% 16x25/7,5
Supplier: Samwha
Matchcode: PSRX2200U25V7,5
Rutronik No.: KEL10900
Unit Pack: 250
MOQ: 1250
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
0.4978 $
622.25 $

Parameter

C(N)
2200 µF
V(N)
25 V
Style
RADIAL
Rutronik size
16x25 mm
Pitch
7.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
5000 h
Z(100kHz/20°C)
15 mOhm
I(100kHz/105°C)
3460 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.8 mm
Supp. case size
16x25 mm
Reel step
30 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Leadtime
23 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?