Cart

WB1E227M0811MPF

SAMWHA WB1E227M0811MPF

image shown is a representation only

SAMWHA

WB 220uF 25V 20% 8x11/3,5
Supplier: Samwha
Matchcode: PSRX220U25V3,5
Rutronik No.: KEL21559
Unit Pack: 1000
MOQ: 14400
Packaging: AMMOPACK
On request
0.0348 $
522.00 $

Prices

14,400 0.0362 $
15,000 0.0348 $

Parameter

C(N)
220 µF
V(N)
25 V
Style
RADIAL
Rutronik size
8x11 mm
Pitch
3.5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
3000 h
Z(100kHz/20°C)
72 mOhm
I(100kHz/105°C)
760 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
8x11,5 mm
Reel step
12.7 mm
Formed leads
FORMED
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?