Cart

WB0J108M1012MPA259

SAMWHA WB0J108M1012MPA259

image shown is a representation only

SAMWHA

WB 1000uF 6,3V 20% 10x12/5,0
Supplier: Samwha
Matchcode: PSRX1000U6,3V5,0
Rutronik No.: KEL10966
Unit Pack: 500
MOQ: 2500
Packaging: AMMOPACK
On request
0.0936 $
234.00 $

Prices

2,500 0.0936 $
7,500 0.091 $

Parameter

C(N)
1000 µF
V(N)
6.3 V
Style
RADIAL
Rutronik size
10x12 mm
Pitch
5 mm
Permiss.Ta max
105 °C
Lifetime @Tamax
4000 h
Z(100kHz/20°C)
53 mOhm
I(100kHz/105°C)
1030 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.6 mm
Supp. case size
10x12,5 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
LOW ESR
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?