Cart

SS1V226M05007BB159

SAMWHA SS1V226M05007BB159

image shown is a representation only

SAMWHA

SS 22uF 35V 20% 5x7/2,0
Supplier: Samwha
Matchcode: SEM22U35V2,0
Rutronik No.: KEL12564
Unit Pack: 1
MOQ: 1
Packaging: BULK
Best Choice
   Please login or register for custom pricing and delivery terms.
In Stock
0.0178 $
0.02 $

Prices

1 0.0178 $
4,000 0.0171 $
10,000 0.0164 $
25,000 0.0157 $

Parameter

C(N)
22 µF
V(N)
35 V
Style
RADIAL
Rutronik size
5x7 mm
Pitch
2 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
138 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
5x7 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?