SS1J475M04007PA159

image shown is a representation only
Supplier: Samwha
Matchcode: SEM4,7U63V5,0
Rutronik No.: KEL12096
Unit Pack: 2500
MOQ: 15000
Packaging: AMMOPACK
Parameter
- C(N)
- 4.7 µF
- V(N)
- 63 V
- Style
- RADIAL
- Rutronik size
- 4x7 mm
- Pitch
- 5 mm
- Permiss.Ta max
- 85 °C
- Lifetime @Tamax
- 2000 h
- I(100kHz/105°C)
- 60 mA
- Packaging
- AMMOPACK
- Tolerance pos.
- 20 %
- Cap. tol. neg
- -20 %
- Permis.T(A) min
- -40 °C
- Con. design
- NA
- Wire diameter
- 0.45 mm
- Supp. case size
- 4x7 mm
- Reel step
- 12.7 mm
- Formed leads
- FORMED
- Purpose of use
- NA
- Automotive
- NO
- Leadfree Defin.
- 10
- Formed pad
- STAND OFF
- ECCN
- EAR99
- Customs Tariff No.
- 85322200000
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 34 weeks