Cart

SS1J474M04007PC359

SAMWHA SS1J474M04007PC359

image shown is a representation only

SAMWHA

SS 0,47uF 63V 20% 4x7/2,5
Supplier: Samwha
Matchcode: SEM0,47U63V2,5
Rutronik No.: KEL11665
Unit Pack: 2500
MOQ: 15000
Packaging: AMMOPACK
On request
0.0122 $
183.00 $

Prices

15,000 0.0122 $
45,000 0.0118 $

Parameter

C(N)
0.47 µF
V(N)
63 V
Style
RADIAL
Rutronik size
4x7 mm
Pitch
2.5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
20 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.45 mm
Supp. case size
4x7 mm
Reel step
12.7 mm
Formed leads
FORMED
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Lead time
22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?