Cart

SS1C476M05007PC359

SAMWHA SS1C476M05007PC359

image shown is a representation only

SAMWHA

SS 47uF 16V 20% 5x7/2,5 SOFT
Supplier: Samwha
Matchcode: SEM47U16V2,5
Rutronik No.: KEL12039
Unit Pack: 2000
MOQ: 2000
Packaging: AMMOPACK
Soon available
0.0184 $
36.80 $

Prices

2,000 0.0184 $
4,000 0.0175 $
8,000 0.0167 $
12,000 0.0154 $
36,000 0.015 $

Parameter

C(N)
47 µF
V(N)
16 V
Style
RADIAL
Rutronik size
5x7 mm
Pitch
2.5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
174 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
5x7 mm
Reel step
12.7 mm
Formed leads
FORMED
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?