Cart

SG1E476M05011PA159

SAMWHA SG1E476M05011PA159

image shown is a representation only

SAMWHA

SG 47uF 25V 20% 5x11/5,0
Supplier: Samwha
Matchcode: SE47U25V5,0
Rutronik No.: KEL11634
Unit Pack: 2000
MOQ: 10000
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/01/0001
0.0104 $
104.00 $

Prices

10,000 0.0104 $
26,000 0.01 $
Obsolete article with this quantity is not orderable.

Parameter

C(N)
47 µF
V(N)
25 V
Style
RADIAL
Rutronik size
5x11 mm
Pitch
5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
5x11 mm
Reel step
12.7 mm
Formed leads
FORMED
Purpose of use
FILTER
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Leadtime
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?