Cart

SG1E107M6L011PC359

SAMWHA SG1E107M6L011PC359

image shown is a representation only

SAMWHA

SG 100uF 25V 20% 6x11/2,5
Supplier: Samwha
Matchcode: SE100U25V2,5
Rutronik No.: KEL11695
Unit Pack: 1500
MOQ: 7500
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 01/01/2010
0.0191 $
143.25 $

Prices

7,500 0.0191 $
10,500 0.0184 $
25,500 0.0176 $
Obsolete article with this quantity is not orderable.

Parameter

C(N)
100 µF
V(N)
25 V
Style
RADIAL
Rutronik size
6x11 mm
Pitch
2.5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.5 mm
Supp. case size
6,3x11 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
FILTER
Automotive
NO
Leadfree Defin.
RoHS-conform
Formed pad
STAND OFF
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Leadtime
25 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?