Cart

SE1V475M04005BB259

SAMWHA SE1V475M04005BB259

image shown is a representation only

SAMWHA

SE 4,7uF 35V 20% 4x5/1,5
Supplier: Samwha
Matchcode: B4,7U35V1,5
Rutronik No.: KEL11653
Unit Pack: 500
MOQ: 40000
Packaging: BULK
On request
0.0164 $
656.00 $

Parameter

C(N)
4.7 µF
V(N)
35 V
Style
RADIAL
Rutronik size
4x5 mm
Pitch
1.5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
48 mA
Packaging
BULK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.45 mm
Supp. case size
4x5 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?