Cart

SE1V226M6L005PC859

SAMWHA SE1V226M6L005PC859

image shown is a representation only

SAMWHA

SE 22uF 35V 20% 6x5/2,5
Supplier: Samwha
Matchcode: B22U35V2,5
Rutronik No.: KEL12097
Unit Pack: 1500
MOQ: 9000
Packaging: AMMOPACK
On request
0.0247 $
222.30 $

Prices

9,000 0.0247 $
27,000 0.024 $

Parameter

C(N)
22 µF
V(N)
35 V
Style
RADIAL
Rutronik size
6x5 mm
Pitch
2.5 mm
Permiss.Ta max
85 °C
Lifetime @Tamax
2000 h
I(100kHz/105°C)
144 mA
Packaging
AMMOPACK
Tolerance pos.
20 %
Cap. tol. neg
-20 %
Permis.T(A) min
-40 °C
Con. design
NA
Wire diameter
0.45 mm
Supp. case size
6,3x5 mm
Reel step
12.7 mm
Formed leads
NO
Purpose of use
NA
Automotive
NO
Leadfree Defin.
10
Formed pad
STAND OFF
ECCN
EAR99
Customs Tariff No.
85322200000
Country
South Korea
ABC-Code
C
Supplier Lead time
34 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?